Digital Switch Latch Open Drain Hall Effect SOT-23W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1220LLHLX-T

DigiKey Part Number
620-A1220LLHLX-TTR-ND - Tape & Reel (TR)
620-A1220LLHLX-TCT-ND - Cut Tape (CT)
620-A1220LLHLX-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A1220LLHLX-T
Description
MAGNETIC SWITCH LATCH SOT23W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23W
Datasheet
 Datasheet
EDA/CAD Models
A1220LLHLX-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
4mA
Mfr
Current - Output (Max)
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Output Type
Open Drain
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Function
Latch
Grade
Automotive
Technology
Qualification
AEC-Q100
Polarization
South Pole
Mounting Type
Surface Mount
Sensing Range
4mT Trip, -4mT Release
Supplier Device Package
SOT-23W
Test Condition
-40°C ~ 150°C
Package / Case
SOT-23W
Voltage - Supply
3V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5023AJEDBZRQ1Texas Instruments2 707296-51075-1-ND11,76000 KčSimilar
DRV5023AJEDBZTQ1Texas Instruments2 199296-DRV5023AJEDBZTQ1CT-ND23,94000 KčSimilar
DRV5023AJQDBZRQ1Texas Instruments4 471296-49623-1-ND11,76000 KčSimilar
DRV5023AJQDBZTQ1Texas Instruments2 948296-DRV5023AJQDBZTQ1CT-ND23,94000 KčSimilar
DRV5023BIEDBZTQ1Texas Instruments750296-DRV5023BIEDBZTQ1CT-ND16,13884 KčSimilar
In-Stock: 26 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
522,09000 Kč110,45 Kč
1020,99800 Kč209,98 Kč
2519,69600 Kč492,40 Kč
5018,80160 Kč940,08 Kč
10017,98270 Kč1 798,27 Kč
50016,33686 Kč8 168,43 Kč
1 00015,72519 Kč15 725,19 Kč
5 00014,49408 Kč72 470,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00014,03553 Kč140 355,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč