
A1126LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1421-2-ND - Tape & Reel (TR) 620-1421-1-ND - Cut Tape (CT) 620-1421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1126LLHLT-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1126LLHLT-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 19,36000 Kč | 96,80 Kč |
| 10 | 18,39400 Kč | 183,94 Kč |
| 25 | 17,22680 Kč | 430,67 Kč |
| 50 | 16,43720 Kč | 821,86 Kč |
| 100 | 15,71280 Kč | 1 571,28 Kč |
| 500 | 14,26100 Kč | 7 130,50 Kč |
| 1 000 | 13,72114 Kč | 13 721,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,95619 Kč | 38 868,57 Kč |
| 6 000 | 12,52506 Kč | 75 150,36 Kč |
| 9 000 | 12,28957 Kč | 110 606,13 Kč |
| 15 000 | 12,00937 Kč | 180 140,55 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


