
A1126LLHLX-T | |
|---|---|
DigiKey Part Number | 620-A1126LLHLX-TTR-ND - Tape & Reel (TR) 620-A1126LLHLX-TCT-ND - Cut Tape (CT) 620-A1126LLHLX-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1126LLHLX-T |
Description | MAGNETIC SWITCH OMNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23W | |
Package / Case | SOT-23W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 16,92400 Kč | 84,62 Kč |
| 10 | 16,04200 Kč | 160,42 Kč |
| 25 | 15,02600 Kč | 375,65 Kč |
| 50 | 14,32900 Kč | 716,45 Kč |
| 100 | 13,68650 Kč | 1 368,65 Kč |
| 500 | 12,40268 Kč | 6 201,34 Kč |
| 1 000 | 11,92476 Kč | 11 924,76 Kč |
| 5 000 | 10,96369 Kč | 54 818,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 10,60584 Kč | 106 058,40 Kč |
| 20 000 | 10,27767 Kč | 205 553,40 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |


