
A1121EUA-T | |
|---|---|
DigiKey Part Number | 620-A1121EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1121EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1121EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 13.5mT Trip, 4mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 5 | 12,16600 Kč | 60,83 Kč |
| 10 | 11,55600 Kč | 115,56 Kč |
| 25 | 10,78600 Kč | 269,65 Kč |
| 50 | 10,26400 Kč | 513,20 Kč |
| 100 | 9,78830 Kč | 978,83 Kč |
| 500 | 8,83342 Kč | 4 416,71 Kč |
| 4 000 | 7,85586 Kč | 31 423,44 Kč |
| 8 000 | 7,58289 Kč | 60 663,12 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |


