
A1120EUA-T | |
|---|---|
DigiKey Part Number | 620-A1120EUA-T-ND |
Manufacturer | |
Manufacturer Product Number | A1120EUA-T |
Description | MAGNETIC SWITCH UNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1120EUA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 3V ~ 24V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 5 | 19,40800 Kč | 97,04 Kč |
| 10 | 18,44000 Kč | 184,40 Kč |
| 25 | 17,26960 Kč | 431,74 Kč |
| 50 | 16,47800 Kč | 823,90 Kč |
| 100 | 15,75170 Kč | 1 575,17 Kč |
| 500 | 14,29632 Kč | 7 148,16 Kč |
| 4 000 | 12,80430 Kč | 51 217,20 Kč |
| 8 000 | 12,38735 Kč | 99 098,80 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


