
A1104LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1662-2-ND - Tape & Reel (TR) 620-1662-1-ND - Cut Tape (CT) 620-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1104LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1104LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 45mT Trip, 2.5mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 5 | 32,16000 Kč | 160,80 Kč |
| 10 | 30,61600 Kč | 306,16 Kč |
| 25 | 28,78880 Kč | 719,72 Kč |
| 50 | 27,53340 Kč | 1 376,67 Kč |
| 100 | 26,38640 Kč | 2 638,64 Kč |
| 500 | 24,08018 Kč | 12 040,09 Kč |
| 1 000 | 23,22260 Kč | 23 222,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,00707 Kč | 66 021,21 Kč |
| 6 000 | 21,32155 Kč | 127 929,30 Kč |
| 9 000 | 20,94713 Kč | 188 524,17 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |


