
A1102LLHLT-T | |
|---|---|
DigiKey Part Number | 620-1002-2-ND - Tape & Reel (TR) 620-1002-1-ND - Cut Tape (CT) 620-1002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A1102LLHLT-T |
Description | MAGNETIC SWITCH UNIPOLAR SOT23W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23W |
Datasheet | Datasheet |
EDA/CAD Models | A1102LLHLT-T Models |
Category | Voltage - Supply 3.8V ~ 24V |
Mfr | Current - Supply (Max) 7.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 25mA |
Part Status Active | Output Type Open Drain |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23W |
Sensing Range 24.5mT Trip, 6mT Release | Package / Case SOT-23W |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 Kč | 43,59 Kč |
| 5 | 38,70800 Kč | 193,54 Kč |
| 10 | 36,91400 Kč | 369,14 Kč |
| 25 | 34,73680 Kč | 868,42 Kč |
| 50 | 33,26040 Kč | 1 663,02 Kč |
| 100 | 31,90470 Kč | 3 190,47 Kč |
| 500 | 29,18060 Kč | 14 590,30 Kč |
| 1 000 | 28,16660 Kč | 28 166,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,72966 Kč | 80 188,98 Kč |
| 6 000 | 25,91915 Kč | 155 514,90 Kč |
| Unit Price without VAT: | 43,59000 Kč |
|---|---|
| Unit Price with VAT: | 52,74390 Kč |


