
TX32-33010S-32.000-M | |
---|---|
DigiKey Part Number | 3997-TX32-33010S-32.000-MTR-ND - Tape & Reel (TR) 3997-TX32-33010S-32.000-MCT-ND - Cut Tape (CT) 3997-TX32-33010S-32.000-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX32-33010S-32.000-M |
Description | XTAL OSC TCXO 32.0000MHZ SNWV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX32-33010S-32.000-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 77,49000 Kč | 77,49 Kč |
10 | 67,26000 Kč | 672,60 Kč |
25 | 63,61480 Kč | 1 590,37 Kč |
50 | 60,98200 Kč | 3 049,10 Kč |
100 | 58,46150 Kč | 5 846,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 55,29116 Kč | 13 822,79 Kč |
500 | 53,00902 Kč | 26 504,51 Kč |
750 | 51,71895 Kč | 38 789,21 Kč |
1 250 | 50,13898 Kč | 62 673,72 Kč |
1 750 | 49,12559 Kč | 85 969,78 Kč |
2 500 | 48,07431 Kč | 120 185,77 Kč |
3 000 | 47,54572 Kč | 142 637,16 Kč |
Unit Price without VAT: | 77,49000 Kč |
---|---|
Unit Price with VAT: | 93,76290 Kč |