
TX21-M010S-32.000-X-R | |
|---|---|
DigiKey Part Number | 3997-TX21-M010S-32.000-X-RTR-ND - Tape & Reel (TR) 3997-TX21-M010S-32.000-X-RCT-ND - Cut Tape (CT) 3997-TX21-M010S-32.000-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX21-M010S-32.000-X-R |
Description | TCXO 32 MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TX21-M010S-32.000-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,33000 Kč | 34,33 Kč |
| 10 | 29,77300 Kč | 297,73 Kč |
| 25 | 28,15480 Kč | 703,87 Kč |
| 50 | 26,98540 Kč | 1 349,27 Kč |
| 100 | 25,87020 Kč | 2 587,02 Kč |
| 250 | 24,46452 Kč | 6 116,13 Kč |
| 500 | 23,45294 Kč | 11 726,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,48380 Kč | 22 483,80 Kč |
| 2 000 | 21,55543 Kč | 43 110,86 Kč |
| 3 000 | 21,03070 Kč | 63 092,10 Kč |
| 5 000 | 20,38797 Kč | 101 939,85 Kč |
| 7 000 | 19,97566 Kč | 139 829,62 Kč |
| 10 000 | 19,54807 Kč | 195 480,70 Kč |
| Unit Price without VAT: | 34,33000 Kč |
|---|---|
| Unit Price with VAT: | 41,53930 Kč |











