


S73305-20.000-X-LE2.0-R | |
|---|---|
DigiKey Part Number | 3997-S73305-20.000-X-LE2.0-RTR-ND - Tape & Reel (TR) 3997-S73305-20.000-X-LE2.0-RCT-ND - Cut Tape (CT) 3997-S73305-20.000-X-LE2.0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S73305-20.000-X-LE2.0-R |
Description | XTAL OSC XO 20.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S73305-20.000-X-LE2.0-R Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Spread Spectrum Bandwidth ±2.00%, Center Spread |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
Output HCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S73305-20.000-X-15-R | Aker Technology Corp | 2 724 | 3997-S73305-20.000-X-15-RCT-ND | 22,11000 Kč | Parametric Equivalent |
| LFSPXO019992 | IQD Frequency Products | 4 713 | 1923-LFSPXO019992CT-ND | 37,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 42,60800 Kč | 426,08 Kč |
| 25 | 40,28440 Kč | 1 007,11 Kč |
| 50 | 38,62020 Kč | 1 931,01 Kč |
| 100 | 37,02480 Kč | 3 702,48 Kč |
| 250 | 35,01388 Kč | 8 753,47 Kč |
| 500 | 33,56734 Kč | 16 783,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,18108 Kč | 32 181,08 Kč |
| 2 000 | 30,85342 Kč | 61 706,84 Kč |
| 3 000 | 30,10283 Kč | 90 308,49 Kč |
| 5 000 | 29,18394 Kč | 145 919,70 Kč |
| 7 000 | 28,59435 Kč | 200 160,45 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |

