


S72505T-25.000-R | |
|---|---|
DigiKey Part Number | 3997-S72505T-25.000-RTR-ND - Tape & Reel (TR) 3997-S72505T-25.000-RCT-ND - Cut Tape (CT) 3997-S72505T-25.000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S72505T-25.000-R |
Description | OSC 25MHZ 3.3V CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S72505T-25.000-R Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 12mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SX7M25.000B10G40TNN | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M25.000B10G40TNNTR-ND | 30,03200 Kč | Parametric Equivalent |
| SX7M25.000B20F30TNF | Shenzhen SCTF Electronics | 72 000 | 5852-SX7M25.000B20F30TNFTR-ND | 31,28300 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 Kč | 25,03 Kč |
| 10 | 21,77300 Kč | 217,73 Kč |
| 25 | 20,59680 Kč | 514,92 Kč |
| 50 | 19,74600 Kč | 987,30 Kč |
| 100 | 18,92850 Kč | 1 892,85 Kč |
| 250 | 17,90152 Kč | 4 475,38 Kč |
| 500 | 17,16074 Kč | 8 580,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,45124 Kč | 16 451,24 Kč |
| 2 000 | 15,77145 Kč | 31 542,90 Kč |
| 3 000 | 15,38719 Kč | 46 161,57 Kč |
| 5 000 | 14,91652 Kč | 74 582,60 Kč |
| 7 000 | 14,61452 Kč | 102 301,64 Kč |
| 10 000 | 14,30135 Kč | 143 013,50 Kč |
| Unit Price without VAT: | 25,03000 Kč |
|---|---|
| Unit Price with VAT: | 30,28630 Kč |

