156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3ALP33030-156.250-H -X-R

DigiKey Part Number
3997-S3ALP33030-156.250-H-X-RTR-ND - Tape & Reel (TR)
3997-S3ALP33030-156.250-H-X-RCT-ND - Cut Tape (CT)
3997-S3ALP33030-156.250-H-X-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3ALP33030-156.250-H -X-R
Description
XO LOW POWER HCSL 156.250MHZ SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
S3ALP33030-156.250-H -X-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
20mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,04000 Kč64,04 Kč
1055,62400 Kč556,24 Kč
2552,61240 Kč1 315,31 Kč
5050,43300 Kč2 521,65 Kč
10048,34790 Kč4 834,79 Kč
25045,72440 Kč11 431,10 Kč
50043,83584 Kč21 917,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00042,02708 Kč42 027,08 Kč
2 00040,29464 Kč80 589,28 Kč
3 00039,31519 Kč117 945,57 Kč
5 00038,11595 Kč190 579,75 Kč
Manufacturers Standard Package
Unit Price without VAT:64,04000 Kč
Unit Price with VAT:77,48840 Kč