
CAA-8.000-18-3050-X-R | |
|---|---|
DigiKey Part Number | 3997-CAA-8.000-18-3050-X-RTR-ND - Tape & Reel (TR) 3997-CAA-8.000-18-3050-X-RCT-ND - Cut Tape (CT) 3997-CAA-8.000-18-3050-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA-8.000-18-3050-X-R |
Description | CRYSTAL 8MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | CAA-8.000-18-3050-X-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,42640 Kč | 442,64 Kč |
| 250 | 4,18616 Kč | 1 046,54 Kč |
| 500 | 4,01356 Kč | 2 006,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,84725 Kč | 3 847,25 Kč |
| 2 000 | 3,68809 Kč | 7 376,18 Kč |
| 3 000 | 3,59808 Kč | 10 794,24 Kč |
| 5 000 | 3,48773 Kč | 17 438,65 Kč |
| 7 000 | 3,41694 Kč | 23 918,58 Kč |
| 10 000 | 3,34351 Kč | 33 435,10 Kč |
| 12 000 | 3,30656 Kč | 39 678,72 Kč |
| 24 000 | 3,16989 Kč | 76 077,36 Kč |
| 25 000 | 3,16201 Kč | 79 050,25 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









