
QT49S-27.000MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-27.000MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT49S-27.000MAHJ-TCT-ND - Cut Tape (CT) 4981-QT49S-27.000MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-27.000MAHJ-T |
Description | HC49 SMD MHZ QUARTZ XTAL / METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 6,79480 Kč | 169,87 Kč |
| 50 | 6,51780 Kč | 325,89 Kč |
| 100 | 6,24900 Kč | 624,90 Kč |
| 250 | 5,90884 Kč | 1 477,21 Kč |
| 500 | 5,66400 Kč | 2 832,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42966 Kč | 5 429,66 Kč |
| 2 000 | 5,20509 Kč | 10 410,18 Kč |
| 3 000 | 5,07802 Kč | 15 234,06 Kč |
| 5 000 | 4,92244 Kč | 24 612,20 Kč |
| 7 000 | 4,82255 Kč | 33 757,85 Kč |
| 10 000 | 4,71892 Kč | 47 189,20 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


