
C5S-8.000-16-3030-X-R | |
|---|---|
DigiKey Part Number | 3997-C5S-8.000-16-3030-X-RTR-ND - Tape & Reel (TR) 3997-C5S-8.000-16-3030-X-RCT-ND - Cut Tape (CT) 3997-C5S-8.000-16-3030-X-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5S-8.000-16-3030-X-R |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C5S-8.000-16-3030-X-R Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-8.000-18-3030-X-R | Aker Technology Corp | 2 369 | 3997-C3E-8.000-18-3030-X-RCT-ND | 12,30000 Kč | Similar |
| C5S-8.000-18-3030-X-R | Aker Technology Corp | 2 592 | 3997-C5S-8.000-18-3030-X-RCT-ND | 15,22000 Kč | Similar |
| LFXTAL059158 | IQD Frequency Products | 2 420 | 1923-LFXTAL059158CT-ND | 20,23000 Kč | Direct |
| ECS-80-12-33Q-GN-TR | ECS Inc. | 2 802 | 50-ECS-80-12-33Q-GN-CT-ND | 17,94000 Kč | Similar |
| FL0800008Q | Diodes Incorporated | 39 491 | 31-FL0800008QCT-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 13,30600 Kč | 133,06 Kč |
| 25 | 12,58840 Kč | 314,71 Kč |
| 50 | 12,06700 Kč | 603,35 Kč |
| 100 | 11,56850 Kč | 1 156,85 Kč |
| 250 | 10,93912 Kč | 2 734,78 Kč |
| 500 | 10,48656 Kč | 5 243,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,05298 Kč | 10 052,98 Kč |
| 2 000 | 9,63712 Kč | 19 274,24 Kč |
| 3 000 | 9,40215 Kč | 28 206,45 Kč |
| 5 000 | 9,11419 Kč | 45 570,95 Kč |
| 7 000 | 8,92949 Kč | 62 506,43 Kč |
| 10 000 | 8,73783 Kč | 87 378,30 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

