


LFXTAL059158 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL059158TR-ND - Tape & Reel (TR) 1923-LFXTAL059158CT-ND - Cut Tape (CT) 1923-LFXTAL059158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL059158 |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-8.000-18-3030-X-R | Aker Technology Corp | 2 369 | 3997-C3E-8.000-18-3030-X-RCT-ND | 12,30000 Kč | Similar |
| C5S-8.000-18-3030-X-R | Aker Technology Corp | 2 592 | 3997-C5S-8.000-18-3030-X-RCT-ND | 15,22000 Kč | Similar |
| ECS-80-12-33Q-GN-TR | ECS Inc. | 2 802 | 50-ECS-80-12-33Q-GN-CT-ND | 17,94000 Kč | Similar |
| FL0800008Q | Diodes Incorporated | 39 491 | 31-FL0800008QCT-ND | 15,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 17,53900 Kč | 175,39 Kč |
| 25 | 16,59280 Kč | 414,82 Kč |
| 50 | 15,90440 Kč | 795,22 Kč |
| 100 | 15,24540 Kč | 1 524,54 Kč |
| 250 | 14,41700 Kč | 3 604,25 Kč |
| 500 | 13,82052 Kč | 6 910,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,24887 Kč | 13 248,87 Kč |
| 2 000 | 12,70131 Kč | 25 402,62 Kč |
| 3 000 | 12,39164 Kč | 37 174,92 Kč |
| 5 000 | 12,01248 Kč | 60 062,40 Kč |
| 7 000 | 11,76921 Kč | 82 384,47 Kč |
| 10 000 | 11,51685 Kč | 115 168,50 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |


