
C2E-40.000-10-1010-R | |
|---|---|
DigiKey Part Number | 3997-C2E-40.000-10-1010-RTR-ND - Tape & Reel (TR) 3997-C2E-40.000-10-1010-RCT-ND - Cut Tape (CT) 3997-C2E-40.000-10-1010-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2E-40.000-10-1010-R |
Description | XTAL 2520 40MHZ 10PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | C2E-40.000-10-1010-R Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1E-40.000-8-1010-R | Aker Technology Corp | 960 | 3997-C1E-40.000-8-1010-RCT-ND | 0,37000 Kč | Similar |
| ECS-400-10-36B-CKY-TR | ECS Inc. | 3 263 | XC3059CT-ND | 0,40000 Kč | Similar |
| ECS-400-10-37B-CKY-TR | ECS Inc. | 4 443 | XC3069CT-ND | 0,36000 Kč | Similar |
| ECS-400-9-36B-CKY-TR | ECS Inc. | 1 976 | XC3060CT-ND | 0,40000 Kč | Similar |
| ECS-400-10-36-CKY-TR | ECS Inc. | 4 832 | XC2666CT-ND | 0,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 7,20660 Kč | 360,33 Kč |
| 100 | 6,90830 Kč | 690,83 Kč |
| 250 | 6,53372 Kč | 1 633,43 Kč |
| 500 | 6,26328 Kč | 3 131,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00396 Kč | 6 003,96 Kč |
| 2 000 | 5,75555 Kč | 11 511,10 Kč |
| 3 000 | 5,61508 Kč | 16 845,24 Kč |
| 5 000 | 5,44298 Kč | 27 214,90 Kč |
| 7 000 | 5,33256 Kč | 37 327,92 Kč |
| 10 000 | 5,21798 Kč | 52 179,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |





