40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-400-10-36-CKY-TR

DigiKey Part Number
XC2666TR-ND - Tape & Reel (TR)
XC2666CT-ND - Cut Tape (CT)
XC2666DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-400-10-36-CKY-TR
Description
CRYSTAL 40.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-400-10-36-CKY-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-30°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 832
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
1010,07900 Kč100,79 Kč
259,54160 Kč238,54 Kč
509,14680 Kč457,34 Kč
1008,76880 Kč876,88 Kč
2508,29168 Kč2 072,92 Kč
5007,94858 Kč3 974,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,61975 Kč7 619,75 Kč
2 0007,30458 Kč14 609,16 Kč
3 0007,12630 Kč21 378,90 Kč
5 0006,90801 Kč34 540,05 Kč
7 0006,76793 Kč47 375,51 Kč
10 0006,62256 Kč66 225,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč