AK-RP-SW5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-RP-SW5

DigiKey Part Number
1851-1005-ND
Manufacturer
Manufacturer Product Number
AK-RP-SW5
Description
NETWORK SWITCH-MANAGED 5 PORT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AK-Nord GmbH
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
7 ~ 32VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 877,75000 Kč2 877,75 Kč
Manufacturers Standard Package
Unit Price without VAT:2 877,75000 Kč
Unit Price with VAT:3 482,07750 Kč