NL-SW-LTE-QBG95-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Airgain
In Stock: 1 860
Unit Price: 1 665,35000 Kč
Datasheet
Cellular 4G LTE CAT M1/NB-IoT (Global) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL-SW-LTE-QBG95-C

DigiKey Part Number
1477-NL-SW-LTE-QBG95-C-ND
Manufacturer
Manufacturer Product Number
NL-SW-LTE-QBG95-C
Description
RF TXRX MOD CELL U.FL TH
Customer Reference
Detailed Description
Cellular 4G LTE CAT M1/NB-IoT (Global) Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, U.FL Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate
375kbps
Power - Output
33dBm
Sensitivity
-115dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.4V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes