

RM342-023-241-5900 | |
|---|---|
DigiKey Part Number | 4134-RM342-023-241-5900-ND |
Manufacturer | |
Manufacturer Product Number | RM342-023-241-5900 |
Description | RECTANGULAR PCB CONNECTORS (0.07 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Receptacle, Female Sockets Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AirBorn, a Molex company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 23 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.91mm) | |
Number of Rows | 3 | |
Number of Columns | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | - | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 100,50000 Kč | 2 100,50 Kč |
| 10 | 1 785,44300 Kč | 17 854,43 Kč |
| 25 | 1 673,74880 Kč | 41 843,72 Kč |
| 50 | 1 593,95320 Kč | 79 697,66 Kč |
| 100 | 1 530,22390 Kč | 153 022,39 Kč |
| Unit Price without VAT: | 2 100,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 541,60500 Kč |











