
10326-32J0-006 | |
---|---|
DigiKey Part Number | 10326-32J0-006-ND |
Manufacturer | |
Manufacturer Product Number | 10326-32J0-006 |
Description | CONN BACKSHELL 26POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Two Piece Backshell and Cover Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell and Cover | |
Number of Positions | 26 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal Shell, Steel/Plastic Cover | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 280,79000 Kč | 280,79 Kč |
10 | 238,69100 Kč | 2 386,91 Kč |
25 | 223,73920 Kč | 5 593,48 Kč |
50 | 213,05760 Kč | 10 652,88 Kč |
100 | 202,89250 Kč | 20 289,25 Kč |
300 | 187,76787 Kč | 56 330,36 Kč |
500 | 181,12810 Kč | 90 564,05 Kč |
1 000 | 172,49490 Kč | 172 494,90 Kč |
Unit Price without VAT: | 280,79000 Kč |
---|---|
Unit Price with VAT: | 339,75590 Kč |