


ODD26F0000X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD26F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD26F0000X/AA |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 | Mating Cycles 500 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 450,90000 Kč | 450,90 Kč |
| 10 | 383,15700 Kč | 3 831,57 Kč |
| 25 | 359,15680 Kč | 8 978,92 Kč |
| 50 | 342,01360 Kč | 17 100,68 Kč |
| 100 | 325,69830 Kč | 32 569,83 Kč |
| 250 | 305,32868 Kč | 76 332,17 Kč |
| 500 | 290,77322 Kč | 145 386,61 Kč |
| Unit Price without VAT: | 450,90000 Kč |
|---|---|
| Unit Price with VAT: | 545,58900 Kč |


