


ODD15F0000X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD15F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD15F0000X/AA |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, High Density | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 500 |
Number of Rows 3 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) High Density | Color Blue |
Contact Type Signal | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,53000 Kč | 266,53 Kč |
| 10 | 226,40700 Kč | 2 264,07 Kč |
| 25 | 212,23400 Kč | 5 305,85 Kč |
| 50 | 202,09820 Kč | 10 104,91 Kč |
| 100 | 192,45250 Kč | 19 245,25 Kč |
| 250 | 180,41092 Kč | 45 102,73 Kč |
| 500 | 171,80802 Kč | 85 904,01 Kč |
| 1 000 | 163,61849 Kč | 163 618,49 Kč |
| Unit Price without VAT: | 266,53000 Kč |
|---|---|
| Unit Price with VAT: | 322,50130 Kč |



