MS27467T15F19P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27467T15F97S

DigiKey Part Number
2899-MS27467T15F97SS-ND
Manufacturer
Manufacturer Product Number
MS27467T15F97S
Description
Plug straight cable
Customer Reference
Detailed Description
12 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
12
Grade
Military
Qualification
MIL-DTL-38999 Series I
Shell Size - Insert
15-97
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Current Rating (Amps)
7.5A, 13A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 200°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Thermoplastic
Applications
Aviation, Communication Systems, Marine, Medical, Military
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Air Electro Inc.
FREE SHIPPING on orders of 312 090,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
22 321,01500 Kč4 642,03 Kč
102 204,95700 Kč22 049,57 Kč
502 094,71480 Kč104 735,74 Kč
1001 989,80470 Kč198 980,47 Kč
5001 890,46562 Kč945 232,81 Kč
1 0001 796,00014 Kč1 796 000,14 Kč
10 0001 706,17689 Kč17 061 768,90 Kč
Unit Price without VAT:2 321,01500 Kč
Unit Price with VAT:2 808,42815 Kč