Terminal Connector Rectangular Standard 16-22 AWG 8 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327944

DigiKey Part Number
327944-ND
Manufacturer
Manufacturer Product Number
327944
Description
CONN TERM RECT 16-22 AWG #8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 16-22 AWG 8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Terminal Style
Single Stud Hole
Tab Thickness
0.031" (0.79mm)
Length - Overall
1.109" (28.17mm)
Width - Outer Edges
0.302" (7.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
-
Diameter - Barrel OD
-
Diameter - Ring ID
0.171" (4.34mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 853
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1024,29500 Kč242,95 Kč
2522,77880 Kč569,47 Kč
5021,68680 Kč1 084,34 Kč
10020,64940 Kč2 064,94 Kč
25019,35512 Kč4 838,78 Kč
50018,43078 Kč9 215,39 Kč
1 00017,55076 Kč17 550,76 Kč
3 00016,24202 Kč48 726,06 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč