Image for M39029/91-530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/91-530

DigiKey Part Number
2899-M39029/91-530T-ND
Manufacturer
Manufacturer Product Number
M39029/91-530
Description
M39029/91-530
Customer Reference
Detailed Description
Socket Contact Size 8 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Twinax, Concentric
Contact Type
Socket
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.