
| M39029/78-432 | |
|---|---|
| DigiKey Part Number | 2899-M39029/78-432-ND | 
| Manufacturer | |
| Manufacturer Product Number | M39029/78-432 | 
| Description | M39029/78-432 | 
| Customer Reference | |
| Detailed Description | Coax Socket, Pin Center Contact Size 16 Crimp Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tri-Star Electronics | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Type | Coaxial | |
| Contact Type | Coax Socket, Pin Center | |
| Contact Size | 16 | |
| Wire Gauge or Range - AWG | - | |
| Wire Gauge or Range - mm² | - | |
| Wire Gauge or Range - Coaxial | RG-161, 174A, 187A, 188A, 316 | |
| Contact Termination | Crimp | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Termination Finish | - | |
| Features | - | |
| Grade | Military | |
| Qualification | MIL-C-39029 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | 561,76200 Kč | 2 808,81 Kč | 
| 10 | 533,67400 Kč | 5 336,74 Kč | 
| 50 | 506,99220 Kč | 25 349,61 Kč | 
| 100 | 481,59860 Kč | 48 159,86 Kč | 
| 500 | 457,55514 Kč | 228 777,57 Kč | 
| 1 000 | 434,69144 Kč | 434 691,44 Kč | 
| 10 000 | 412,95125 Kč | 4 129 512,50 Kč | 
| Unit Price without VAT: | 561,76200 Kč | 
|---|---|
| Unit Price with VAT: | 679,73202 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic