Image for M39029/59-366 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/59-366

DigiKey Part Number
2899-M39029/59-366T-ND
Manufacturer
Manufacturer Product Number
M39029/59-366
Description
M39029/59-366
Customer Reference
Detailed Description
Coax Socket, Pin Center Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-180B, 195A
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 236
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 314 970,00 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
51 445,50200 Kč7 227,51 Kč
101 373,22700 Kč13 732,27 Kč
501 304,56800 Kč65 228,40 Kč
1001 239,22850 Kč123 922,85 Kč
5001 177,36164 Kč588 680,82 Kč
1 0001 118,52965 Kč1 118 529,65 Kč
10 0001 062,58867 Kč10 625 886,70 Kč
Unit Price without VAT:1 445,50200 Kč
Unit Price with VAT:1 749,05742 Kč