
M39029/56-351 | |
|---|---|
DigiKey Part Number | 2899-M39029/56-351T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-351 |
Description | M39029/56-351 |
Customer Reference | |
Detailed Description | Socket Contact 20-24 AWG Size 20 Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Contact Termination | Crimp | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 41,99600 Kč | 2 099,80 Kč |
| 500 | 38,63632 Kč | 19 318,16 Kč |
| 1 000 | 35,48662 Kč | 35 486,62 Kč |
| 10 000 | 32,75688 Kč | 327 568,80 Kč |
| Unit Price without VAT: | 41,99600 Kč |
|---|---|
| Unit Price with VAT: | 50,81516 Kč |



