
M39029/28-211 | |
|---|---|
DigiKey Part Number | 2899-M39029/28-211T-ND |
Manufacturer | |
Manufacturer Product Number | M39029/28-211 |
Description | M39029/28-211 |
Customer Reference | |
Detailed Description | Coax Pin, Socket Center Contact Size 12 Crimp Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Coax Pin, Socket Center | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | RG-174, 179, 316 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 453,90000 Kč | 1 453,90 Kč |
| 100 | 1 347,23170 Kč | 134 723,17 Kč |
| 250 | 1 315,31472 Kč | 328 828,68 Kč |
| 500 | 1 284,65764 Kč | 642 328,82 Kč |
| 1 000 | 1 104,91476 Kč | 1 104 914,76 Kč |
| 2 500 | 1 062,49880 Kč | 2 656 247,00 Kč |
| 5 000 | 920,55232 Kč | 4 602 761,60 Kč |
| Unit Price without VAT: | 1 453,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 759,21900 Kč |



