
M24308/4-15F | |
|---|---|
DigiKey Part Number | 2899-M24308/4-15F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-15F |
Description | CONN D-SUB HD PLUG 78POS PNL MNT |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 4 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 527,39500 Kč | 3 054,79 Kč |
| 10 | 1 476,57900 Kč | 14 765,79 Kč |
| 26 | 1 428,70385 Kč | 37 146,30 Kč |
| 50 | 1 406,02600 Kč | 70 301,30 Kč |
| 100 | 1 322,03410 Kč | 132 203,41 Kč |
| 250 | 1 283,81772 Kč | 320 954,43 Kč |
| 500 | 1 247,70116 Kč | 623 850,58 Kč |
| Unit Price without VAT: | 1 527,39500 Kč |
|---|---|
| Unit Price with VAT: | 1 848,14795 Kč |




