
M24308/2-14F | |
|---|---|
DigiKey Part Number | 2899-M24308/2-14F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-14F |
Description | CONN D-SUB HD RCPT 62POS PNL MNT |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Natural | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 960,52000 Kč | 3 921,04 Kč |
| 10 | 1 862,49400 Kč | 18 624,94 Kč |
| 50 | 1 769,37100 Kč | 88 468,55 Kč |
| 100 | 1 680,75400 Kč | 168 075,40 Kč |
| 500 | 1 596,84322 Kč | 798 421,61 Kč |
| 1 000 | 1 517,05015 Kč | 1 517 050,15 Kč |
| 10 000 | 1 441,17792 Kč | 14 411 779,20 Kč |
| Unit Price without VAT: | 1 960,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 372,22920 Kč |



