Image for CBC9W4M0000X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC9W4M0000X/AA

DigiKey Part Number
2899-CBC9W4M0000X/AA-ND
Manufacturer
Manufacturer Product Number
CBC9W4M0000X/AA
Description
CONN D-SUB HOUSING PLUG 9POS
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 9 (5 + 4 Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal and Coax or Power
Manufacturer
Amphenol Positronic
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Mating Cycles
1000
Number of Positions
9 (5 + 4 Coax or Power)
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Color
Blue
Shell Size, Connector Layout
3 (DB, B) - 9W4
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Air Electro Inc.
FREE SHIPPING on orders of 312 832,50 Kč or more for products shipped by Air Electro Inc.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10211,66000 Kč2 116,60 Kč
20207,88000 Kč4 157,60 Kč
30204,10067 Kč6 123,02 Kč
50190,24180 Kč9 512,09 Kč
100187,30220 Kč18 730,22 Kč
250184,36244 Kč46 090,61 Kč
500175,54328 Kč87 771,64 Kč
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč