
CBC17W2M000ES/AA | |
|---|---|
DigiKey Part Number | 2899-CBC17W2M000ES/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC17W2M000ES/AA |
Description | CONN D-SUB HOUSING PLUG 17POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (4-40) | |
Features | - | |
Shell Material, Finish | Stainless Steel, Passivated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 493,87200 Kč | 2 469,36 Kč |
| 10 | 485,05400 Kč | 4 850,54 Kč |
| 25 | 476,23480 Kč | 11 905,87 Kč |
| 50 | 444,31760 Kč | 22 215,88 Kč |
| 100 | 437,17840 Kč | 43 717,84 Kč |
| 250 | 430,03904 Kč | 107 509,76 Kč |
| 500 | 410,30092 Kč | 205 150,46 Kč |
| Unit Price without VAT: | 493,87200 Kč |
|---|---|
| Unit Price with VAT: | 597,58512 Kč |


