New at DigiKey
AMA42DK6-090350MGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA42DWI-050350MGY

DigiKey Part Number
2721-AMA42DWI-050350MGY-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA42DWI-050350MGY
Description
85~264VAC 5VAC 3.5A 17.5W
Customer Reference
Detailed Description
5V 17.5 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Case
Part Status
Active
Region Utilized
Europe, North America, United Kingdom
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
85 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
3.5A
Power (Watts)
17.5 W
Applications
ITE (Commercial), Medical
Efficiency
87%
Operating Temperature
-25°C ~ 60°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.10" L x 1.81" W x 1.22" H (104.0mm x 46.0mm x 31.0mm)
Approval Agency
CE
Standard Number
60601-1
Weight
0.35 lb (160 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 2 364,21 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
1556,99000 Kč556,99 Kč
5546,03800 Kč2 730,19 Kč
10459,30200 Kč4 593,02 Kč
20451,38600 Kč9 027,72 Kč
50443,88740 Kč22 194,37 Kč
Unit Price without VAT:556,99000 Kč
Unit Price with VAT:673,95790 Kč