
AM6TW-2418DZ | |
|---|---|
DigiKey Part Number | 2721-AM6TW-2418DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6TW-2418DZ |
Description | DC DC CONVERTER +/-18V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -18 ~ 18V -18V 160mA, 160mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 160mA, 160mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,68000 Kč | 470,68 Kč |
| 5 | 454,26000 Kč | 2 271,30 Kč |
| 10 | 446,47100 Kč | 4 464,71 Kč |
| 20 | 438,89250 Kč | 8 777,85 Kč |
| 40 | 431,52500 Kč | 17 261,00 Kč |
| Unit Price without VAT: | 470,68000 Kč |
|---|---|
| Unit Price with VAT: | 569,52280 Kč |


