
AM6T-1218DZ | |
|---|---|
DigiKey Part Number | 5245-AM6T-1218DZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6T-1218DZ |
Description | DC DC CONVERTER +/-18V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -18V 166mA, 166mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | AM6T-1218DZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -18V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 166mA, 166mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, IEC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,47000 Kč | 422,47 Kč |
| 5 | 406,77000 Kč | 2 033,85 Kč |
| 10 | 400,18200 Kč | 4 001,82 Kč |
| 25 | 391,61440 Kč | 9 790,36 Kč |
| 50 | 385,24860 Kč | 19 262,43 Kč |
| 100 | 378,97790 Kč | 37 897,79 Kč |
| 250 | 370,83364 Kč | 92 708,41 Kč |
| 500 | 364,78388 Kč | 182 391,94 Kč |
| Unit Price without VAT: | 422,47000 Kč |
|---|---|
| Unit Price with VAT: | 511,18870 Kč |


