
AM6CW-4824SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM6CW-4824SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM6CW-4824SLPZ |
Description | 6W DCDC 18~75V 24V |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | 24-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,96000 Kč | 217,96 Kč |
| 5 | 209,81200 Kč | 1 049,06 Kč |
| 10 | 206,38900 Kč | 2 063,89 Kč |
| 25 | 201,98400 Kč | 5 049,60 Kč |
| 50 | 198,70820 Kč | 9 935,41 Kč |
| 100 | 195,47670 Kč | 19 547,67 Kč |
| 250 | 191,28088 Kč | 47 820,22 Kč |
| 500 | 188,16308 Kč | 94 081,54 Kč |
| Unit Price without VAT: | 217,96000 Kč |
|---|---|
| Unit Price with VAT: | 263,73160 Kč |


