
DJ06S2424A | |
|---|---|
DigiKey Part Number | 941-1559-ND |
Manufacturer | |
Manufacturer Product Number | DJ06S2424A |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DJ06S2424A Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Medical |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 5 | 389,17600 Kč | 1 945,88 Kč |
| 10 | 382,85700 Kč | 3 828,57 Kč |
| 30 | 373,06433 Kč | 11 191,93 Kč |
| 50 | 368,58200 Kč | 18 429,10 Kč |
| 100 | 362,58300 Kč | 36 258,30 Kč |
| 250 | 354,79396 Kč | 88 698,49 Kč |
| 500 | 349,00398 Kč | 174 501,99 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |









