
AM2LS-0505SLPZ | |
|---|---|
DigiKey Part Number | 5245-AM2LS-0505SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM2LS-0505SLPZ |
Description | 2W DCDC 5Vin 5Vout SMT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 400mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.53" x 0.43" x 0.29" (13.5mm x 11.0mm x 7.3mm) | |
Supplier Device Package | SMD | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 5 | 82,93800 Kč | 414,69 Kč |
| 10 | 81,59000 Kč | 815,90 Kč |
| 25 | 79,84680 Kč | 1 996,17 Kč |
| 50 | 78,55020 Kč | 3 927,51 Kč |
| 100 | 77,27670 Kč | 7 727,67 Kč |
| 250 | 75,62004 Kč | 18 905,01 Kč |
| 500 | 74,38860 Kč | 37 194,30 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |



