Isolated Module DC DC Converter 1 Output 5V 0.333mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2LS-0505SEZ

DigiKey Part Number
2721-AM2LS-0505SEZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM2LS-0505SEZ
Description
DC/DC Converter 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 0.333mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Current - Output (Max)
0.333mA
Power (Watts)
2 W
Voltage - Isolation
1500 V
Applications
ITE (Commercial)
Operating Temperature
-40°C ~ 105°C
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
15-SMD Module
Size / Dimension
0.35" L x 0.48" W x 0.22" H (8.89mm x 12.19mm x 5.59mm)
Approval Agency
CE, cURus, EN, IEC, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 2 383,27 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
181,47000 Kč81,47 Kč
578,74200 Kč393,71 Kč
1077,27300 Kč772,73 Kč
2076,01300 Kč1 520,26 Kč
3674,75278 Kč2 691,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:81,47000 Kč
Unit Price with VAT:98,57870 Kč