
AM20CW-4812SEZ | |
---|---|
DigiKey Part Number | 2721-AM20CW-4812SEZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM20CW-4812SEZ |
Description | 18~75VAC 12VDC 1.67A 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.67A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.42" H (25.4mm x 25.4mm x 10.7mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | CE | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 645,73000 Kč | 645,73 Kč |
5 | 623,23400 Kč | 3 116,17 Kč |
10 | 612,40200 Kč | 6 124,02 Kč |
19 | 601,98684 Kč | 11 437,75 Kč |
38 | 591,98868 Kč | 22 495,57 Kč |
Unit Price without VAT: | 645,73000 Kč |
---|---|
Unit Price with VAT: | 781,33330 Kč |