
AM1P-2418SH30Z | |
---|---|
DigiKey Part Number | 2721-AM1P-2418SH30Z-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM1P-2418SH30Z |
Description | DC DC CONVERTER 18V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 18V 55.5mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55.5mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 0.50" L x 0.40" W x 0.27" H (12.7mm x 10.2mm x 6.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,11000 Kč | 83,11 Kč |
5 | 80,19600 Kč | 400,98 Kč |
10 | 78,94600 Kč | 789,46 Kč |
20 | 77,48750 Kč | 1 549,75 Kč |
40 | 76,23775 Kč | 3 049,51 Kč |
Unit Price without VAT: | 83,11000 Kč |
---|---|
Unit Price with VAT: | 100,56310 Kč |