
AM10GH-2415SLPZ | |
|---|---|
DigiKey Part Number | 2721-AM10GH-2415SLPZ-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AM10GH-2415SLPZ |
Description | 9 36VAC 15VDC 0.67A 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 677mA, 677mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 677mA, 677mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Approval Agency | CE, cURus, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,13000 Kč | 272,13 Kč |
| 5 | 262,68400 Kč | 1 313,42 Kč |
| 10 | 258,06500 Kč | 2 580,65 Kč |
| 23 | 253,65565 Kč | 5 834,08 Kč |
| 46 | 249,45630 Kč | 11 474,99 Kč |
| Unit Price without VAT: | 272,13000 Kč |
|---|---|
| Unit Price with VAT: | 329,27730 Kč |



