
RS6-2415S | |
|---|---|
DigiKey Part Number | 945-2987-ND |
Manufacturer | |
Manufacturer Product Number | RS6-2415S |
Description | DC DC CONVERTER 15V 6W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS6-2415S Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 5 | 336,13600 Kč | 1 680,68 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 25 | 323,62960 Kč | 8 090,74 Kč |
| 50 | 318,37160 Kč | 15 918,58 Kč |
| 100 | 313,19360 Kč | 31 319,36 Kč |
| 250 | 306,46580 Kč | 76 616,45 Kč |
| 500 | 301,46702 Kč | 150 733,51 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |



