New at DigiKey
AM10GH-2415SLPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM10GH-2410SLPZ

DigiKey Part Number
2721-AM10GH-2410SLPZ-ND
Manufacturer
aimtec
Manufacturer Product Number
AM10GH-2410SLPZ
Description
9 36VAC 10VDC 1A 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 10V 1A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
1A
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
8-SIP
Approval Agency
CE, cURus, UL
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
MARKETPLACE PRODUCT
Will ship in approximately 60 days from DComponents Corporation
A separate 2 361,48 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1269,96000 Kč269,96 Kč
5260,58400 Kč1 302,92 Kč
10256,00100 Kč2 560,01 Kč
23251,62652 Kč5 787,41 Kč
46247,46043 Kč11 383,18 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,96000 Kč
Unit Price with VAT:326,65160 Kč