
R12E96-100 | |
|---|---|
DigiKey Part Number | 4680-R12E96-100-ND |
Manufacturer | |
Manufacturer Product Number | R12E96-100 |
Description | 1206 1/4W 1% SMD Resistor Kit |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 1/4W Surface Mount 49100 Pieces (491 Values - 100 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 10 ~ 1M | |
Power (Watts) | 1/4W | |
Tolerance | ±1% | |
Features | - | |
Quantity | 49100 Pieces (491 Values - 100 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 813,76000 Kč | 10 813,76 Kč |
| 5 | 10 707,93000 Kč | 53 539,65 Kč |
| 10 | 10 597,48100 Kč | 105 974,81 Kč |
| Unit Price without VAT: | 10 813,76000 Kč |
|---|---|
| Unit Price with VAT: | 13 084,64960 Kč |




