
2*20155SET | |
|---|---|
DigiKey Part Number | 5221-2*20155SET-ND |
Manufacturer | |
Manufacturer Product Number | 2*20155SET |
Description | 2PCS SHARP HARD NEEDLE TIPPED TI |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 A Sharp Tip Black and Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AideTek | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tip Type | Sharp Tip | |
Connection Type | Banana Plug | |
Length - Tip | 0.807" (20.50mm) | |
Length - Overall | 5.098" (129.50mm) | |
Color | Black and Red | |
Voltage Rating | 600V | |
Ratings | CAT II 600V | |
Quantity | 1 Pair | |
Current Rating (Amps) | 1 A | |
Material - Body | Brass | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,34000 Kč | 596,34 Kč |
| 5 | 569,25600 Kč | 2 846,28 Kč |
| 10 | 557,98000 Kč | 5 579,80 Kč |
| 25 | 543,41160 Kč | 13 585,29 Kč |
| 50 | 532,64780 Kč | 26 632,39 Kč |
| 100 | 522,09430 Kč | 52 209,43 Kč |
| 250 | 508,46068 Kč | 127 115,17 Kč |
| Unit Price without VAT: | 596,34000 Kč |
|---|---|
| Unit Price with VAT: | 721,57140 Kč |



