




776E | |
|---|---|
DigiKey Part Number | 776E-ND |
Manufacturer | |
Manufacturer Product Number | 776E |
Description | CUTTER SIDE TPRD SPR FULL FLUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered, Relieved Super Full Flush 4.25" (108.0mm) |
Datasheet | Datasheet |
Category | Shape Tapered, Relieved |
Manufacturer Apex Tool Group | Cut Edge Super Full Flush |
Series | Length - Overall 4.25" (108.0mm) |
Packaging Bulk | Capacity 1.0mm Dia Soft Wire |
Part Status Active | Weight 0.183 lb (83.01 g) |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 183,79000 Kč | 2 183,79 Kč |
| Unit Price without VAT: | 2 183,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 642,38590 Kč |



